RS PRO 3.4 V White LED 5 mm Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.88

(exc. GST)

$10.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.395$9.88-
125 - 225$0.387$9.68$1.00
250 - 600$0.362$9.05$8.25
625 - 2475$0.316$7.90$49.38
2500 +$0.238$5.95$392.50

*price indicative

RS Stock No.:
254-5723
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

White

Product Type

LED

Maximum Forward Current

100mA

Package Type

5 mm

Packaging

Anti-Electrostatic Bag

Mount Type

Through Hole

Number of LEDs

1

Forward Voltage

3.4V

Maximum Power Dissipation

85mW

Number of Pins

2

Viewing Angle

15 °

LED Luminous Flux

32900 → 43000 mcd

Colour Rendering Index CRI

80%

LED Luminosity

32900 → 43000mcd

Lens Dimensions

5 mm (White LED Round with Flange)

Lens Shape

Round

Standards/Approvals

RoHS Compliant

Lens Colour

Clear

Colour Temperature

10000K

Automotive Standard

No

COO (Country of Origin):
CN

RS PRO White LED (5mm)


A reliable and robust White LED (Light Emitting Diode) specifically designed for applications requiring a higher level of brightness. This LED features a phosphor filled reflector to convert the normally blue emission of the InGaN chip to a perfect white for a clear and highly visible light.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 2 general purpose leads and at 5mm the round LED lens is bright enough to be viewed from distance.;With a luminous intensity of 43000mcd and a long service life this LED provides a bright and stable performance no matter the ambient light or time of day. Ideal for use in applications that require a high level of visibility such as status indication.

Features and Benefits


  • 5mm Round LED

  • Viewing angle of 15°

  • Pin Length of 26mm

  • Pin diameter of 0.5mm

  • Distance between Pins 2.54mm

  • Operating temperature range of -40°C to 80°C

  • Standards: ROHS compliant, EU REACH compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy