Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.05
(exc. GST)
$6.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.121 | $6.05 | - |
| 500 - 2450 | $0.098 | $4.90 | 19% |
| 2500 - 4950 | $0.075 | $3.75 | 38% |
| 5000 + | $0.066 | $3.30 | 45% |
*price indicative
- RS Stock No.:
- 588-776
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | Green, Red, Blue | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Colourless | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour Green, Red, Blue | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 624nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Colourless | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LEDs designed with an optimized package offer a wide viewing angle and enhanced light coupling through an inter reflector, making SMT TOP LEDs ideal for light pipe applications. Their low current requirement makes them suitable for portable equipment and other power-sensitive applications. These LEDs are commonly used for backlighting in dashboards and switches, telecommunication devices such as telephones and fax machines, indicators and backlights in audio and video equipment, office and household devices, flat backlighting for LCDs, switches, symbols, and general lighting applications.
PLCC-4 package
White package
Optical indicator
Colorless clear window
Moisture Sensitivity Level 5
Ideal for backlight and light pipe application
Wide viewing angle
Suitable for automatic placement equipment
Product itself will remain RoHS compliant
Related links
- Broadcom 2.6 V Green Blue LED PLCC Surface Mount ASMB-MTB ASMB-MTB1-0B3A2
- Broadcom 2.6 V Green Blue LED PLCC Surface Mount ASMB-MTB
- Bivar 2.4 V Green, Red LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SBC
- Bivar 2.4 V Green, Red LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SRGY
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface Mount LTST-E682KRKGWT
- Broadcom 3.6 V Green Blue LED PLCC Surface Mount ASMB ASMB-LTC3-0D335
