RS PRO 3.4 V White LED 5 mm Through Hole
- RS Stock No.:
- 254-5722
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$237.00
(exc. GST)
$261.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.237 | $237.00 |
*price indicative
- RS Stock No.:
- 254-5722
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Maximum Forward Current | 100mA | |
| Packaging | Anti-Electrostatic Bag | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 85mW | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Luminosity | 32900 → 43000mcd | |
| LED Luminous Flux | 32900 → 43000 mcd | |
| Lens Dimensions | 5 mm (White LED Round with Flange) | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Clear | |
| Colour Temperature | 10000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour White | ||
Product Type LED | ||
Package Type 5 mm | ||
Maximum Forward Current 100mA | ||
Packaging Anti-Electrostatic Bag | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 85mW | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Colour Rendering Index CRI 80% | ||
LED Luminosity 32900 → 43000mcd | ||
LED Luminous Flux 32900 → 43000 mcd | ||
Lens Dimensions 5 mm (White LED Round with Flange) | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Clear | ||
Colour Temperature 10000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS PRO White LED (5mm)
Features and Benefits
Why RS PRO?
Related links
- RS PRO 3.4 V White LED 5 mm Through Hole
- RS PRO 3.4 V White LED Surface Mount
- Vishay 3.6 V White LED 5 mm Through Hole VLHW5100
- Vishay 3.6 V White LED 5 mm Through Hole VLHW5100 VLHW5100
- Cree LED 4 V White LED 5 mm Through Hole
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CBBDB231
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSN-CY0Z0232
