Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.55
(exc. GST)
$3.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,800 unit(s) ready to ship from another location
- Plus 8,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.071 | $3.55 |
| 500 - 1200 | $0.06 | $3.00 |
| 1250 - 4950 | $0.044 | $2.20 |
| 5000 - 24950 | $0.032 | $1.60 |
| 25000 + | $0.032 | $1.60 |
*price indicative
- RS Stock No.:
- 588-777
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 mm | |
| LED Luminous Flux | 8 lm | |
| Standards/Approvals | RoHS Compliant | |
| Colour Temperature | 3500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour White | ||
Package Type PLCC 2 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 3.2V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 mm | ||
LED Luminous Flux 8 lm | ||
Standards/Approvals RoHS Compliant | ||
Colour Temperature 3500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro SMT TOP LED is designed with an optimized package, providing a wide viewing angle and enhanced light coupling through an inter reflector, making it ideal for light pipe applications. Its low current requirement makes it suitable for portable equipment and other power-sensitive applications. Common uses include instrument panel and central console backlighting, switch push button illumination, electronic signs and signals, office automation, home appliances, industrial equipment, front panel and display backlighting, and various light pipe applications.
Industry standard PLCC-2 package
High reliability LED Package
Inter reflector
Available in full selection of colors
Suitable for automatic placement equipment
Suitable for vapor-phase reflow, Infrared reflow and wave solder processes
Product itself will remain RoHS compliant
Related links
- Bivar 3.8 V White LED PLCC 2 Surface Mount SMS1105UWDW
- Bivar 3.8 V White LED PLCC 2 Surface Mount
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 3.2 V White LED PLCC 2 Surface Mount TOPLED LW TTSD-U2V2-JKPL
- Lite-On 3.5 V White LED PLCC 2 Surface Mount LTW-670DS
- Cree LED 4 V White LED PLCC 2 Surface Mount CLM3C-WKW CLM3C-WKW-CWBYA453
- ams OSRAM 2.75 V White LED PLCC 2 Surface Mount TOPLED LW T673-P1S1-FKPL
- Cree LED 3.8 V White LED PLCC 2 Surface Mount XLamp MX-6 MX6AWT-A1-0000-000BE4
