RS PRO 2.6 V Green LED Indicator 3 mm Through Hole

N
Get a bulk buy discount

Add 1000 more to save 19%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$19.40

(exc. GST)

$21.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.194$19.40-
1000 - 4900$0.157$15.7019%
5000 - 9900$0.12$12.0038%
10000 +$0.107$10.7044%

*price indicative

RS Stock No.:
857-702
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Green

Product Type

LED Indicator

Maximum Forward Current

25mA

Package Type

3 mm

Mount Type

Through Hole

Maximum Power Dissipation

65mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

40°

Lens Dimensions

3mm

LED Luminosity

1700mcd

Lens Shape

Round

Dominant Wavelength

565nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

RS PRO

Automotive Standard

No

COO (Country of Origin):
CN
The RS PRO LED provides efficient illumination Ideal for various applications, ensuring outstanding brightness and reliability while consuming minimal power. Its robust design adheres to strict compliance standards, making it a smart choice for both commercial and personal use.

Low power consumption, ensuring energy efficiency

Robust and reliable design for diverse applications

Compliant with RoHS and REACH standards

High efficiency with a luminous intensity of up to 90 mcd

Compact 5mm round size with flange type for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy