Osram Opto3.25 V White LED PLCC 4 SMD, DURIS E5 GW JDSLS1.EC-FRFT-5C8E-1

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7929P
Mfr. Part No.:
GW JDSLS1.EC-FRFT-5C8E-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Luminous Intensity

13 → 16.4 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

38200 → 48200 mlm

Lens Shape

Rectangle

Colour Temperature

6500K

Dimensions

5.4 x 3.1 x 0.87mm

Series

DURIS E5

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy