Kingbright 8 V Green LED 20 mm Through Hole BIG LAMP DLC2/6SGD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.87

(exc. GST)

$11.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.87
10 - 49$10.33
50 - 99$9.81
100 - 499$9.32
500 +$8.84

*price indicative

RS Stock No.:
247-1915
Mfr. Part No.:
DLC2/6SGD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

20 mm

Maximum Forward Current

50mA

Packaging

Tube

Mount Type

Through Hole

Forward Voltage

8V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

80 mcd

Lens Dimensions

20 x 13.5 mm

Lens Shape

Round

Dominant Wavelength

568nm

Standards/Approvals

RoHS

Series

BIG LAMP

Lens Colour

Green

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 20mm


This family of LEDs, from Kingbright, are 20mm through hole LEDs. These large lamps are available in a variety of colours with a diffused lens type.

Features of the 20mm LEDs:

- 20mm diameter through-hole package

- High luminous intensity

- Low power consumption

- High reliability

- Wide viewing angle: 120°

- Strong on/off contrast

- Versatile mounting for PCB or sockets

Visible Light LEDs, Kingbright


  • RS Stock No. 8614442
  • Mfr. Part No. DLC/6SGD
Each (In a Pack of 22)
$8.303
  • RS Stock No. 2471870
  • Mfr. Part No. DLC2/6GD
Each
$13.07
  • RS Stock No. 8614455
  • Mfr. Part No. DLC/6YD
Each (In a Pack of 22)
$5.895
  • RS Stock No. 0577724
  • Mfr. Part No. L-793SRC-B
Each
$0.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy