ams OSRAM 8 V Green Single Colour LEDs Chip on Board Surface LE LE CG P1AQ-UUVR-A

Get a bulk buy discount

Add 5 more to save $8.15

View bulk pricing options

Subtotal (1 unit)*

$53.69

(exc. GST)

$59.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$53.69-
5 +$52.06$8.15

*price indicative

RS Stock No.:
733-082
Mfr. Part No.:
LE CG P1AQ-UUVR-A
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

Single Colour LEDs

Package Type

Chip on Board

Maximum Forward Current

10A

Mount Type

Surface

Forward Voltage

8V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.55 mm x 1.20 mm

LED Luminous Flux

8920 lm

Lens Shape

Rectangular

Standards/Approvals

IEC 62471

Dominant Wavelength

520nm

Lens Colour

Clear

Series

LE

Automotive Standard

No

COO (Country of Origin):
MY
The ams Osram Ostar Projection Power is a high-performance green LED designed for projection and visualization systems. It delivers luminous flux values in the range of 970 to 1300 lm, ensuring bright and efficient optical output. With Advanced thinfilm chip technology and robust construction, it provides reliable operation under high current and thermal conditions, making it Ideal for demanding applications.

Package OSTAR High Power Projection

Chip technology UX3

Typ. Radiation 120°

Colour Cx is 0.32, Cy is 0.64

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy