RS Better World

LEDVANCE 40998 E27 LED Bulbs 20 W(80 W), 2700K, Warm White

Subtotal (1 unit)*

$35.24

(exc. GST)

$38.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-6609
Mfr. Part No.:
4099854071775
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

20W

Current

89mA

Incandescent Equivalent Wattage

80W

Series

40998

Dimmable

No

Colour Temperature

2700K

Colour

Warm White

Voltage

220V, 240V

Luminous Flux

2700lm

Colour Reference Code

827

Diameter

75mm

Lifespan

25000h

Length

151mm

Standards/Approvals

CE/EAC/UKCA

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Viewing Angle

360 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The LEDVANCE LED replacement for HQL lamps in design-oriented outdoor applications offers several benefits, including maintaining the same design as traditional HQL lamps with a frosted, ellipsoid full glass bulb, ensuring aesthetic continuity. Its 360-degree beam angle allows full utilization of the reflector in existing luminaires. With energy savings of up to 78% compared to mercury vapour lamps (HQL) and instant 100% light output without warm-up time, it provides efficient and immediate illumination. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it enhances both design and functionality. However, it should only be used in luminaires suitable for outdoor applications to ensure optimal performance.

Replacement for HQL Suitable for operation with conventional control gear (CCG) for HQL or 230 V mains

Replacement for other HID Suitable for operation with line voltage without control gear

Power factor 0.9

Type of protection IP65

Surge protection up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy