Kingbright 8 V Yellow LED 20 mm Through Hole BIG LAMP DLC/6YD
- RS Stock No.:
- 861-4455
- Mfr. Part No.:
- DLC/6YD
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 22 units)*
$129.69
(exc. GST)
$142.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
- Plus 1,188 unit(s) shipping from 02 November 2026
- Plus 352 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 22 - 22 | $5.895 | $129.69 |
| 44 - 88 | $5.867 | $129.07 |
| 110 - 198 | $5.815 | $127.93 |
| 220 - 418 | $5.758 | $126.68 |
| 440 + | $5.702 | $125.44 |
*price indicative
- RS Stock No.:
- 861-4455
- Mfr. Part No.:
- DLC/6YD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 20 mm | |
| Packaging | Tube | |
| Mount Type | Through Hole | |
| Forward Voltage | 8V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 12 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 48 mcd | |
| Lens Dimensions | 20 (Dia.) x 13.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Series | BIG LAMP | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 20 mm | ||
Packaging Tube | ||
Mount Type Through Hole | ||
Forward Voltage 8V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 12 | ||
Viewing Angle 120 ° | ||
LED Luminosity 48 mcd | ||
Lens Dimensions 20 (Dia.) x 13.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Series BIG LAMP | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 20mm
This family of LEDs, from Kingbright, are 20mm through hole LEDs. These large lamps are available in a variety of colours with a diffused lens type.
Features of the 20mm LEDs:
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
Visible Light LEDs, Kingbright
Related links
- Kingbright 8 V Green LED 20 mm Through Hole BIG LAMP DLC/6SGD
- Kingbright 8 V Red LED 20 mm Through Hole BIG LAMP DLA/6SRD
- Kingbright 8 V Green LED 20 mm Through Hole BIG LAMP DLC2/6SGD
- Kingbright 8 V Green LED 20 mm Through Hole BIG LAMP DLC2/6GD
- Kingbright 2.5 V Yellow LED Subminiature Surface Mount KM2520
- Kingbright 2.5 V Yellow LED 3216 Surface Mount KP-3216
- Kingbright 2.5 V Yellow LED 3210 Surface Mount KPA-3210
- Kingbright 2 V Yellow LED 0603 Surface Mount KP-1608
