Kingbright 2.2 V Green LED 5 mm Through Hole Cylindrical L-493GT
- RS Stock No.:
- 247-1448
- Mfr. Part No.:
- L-493GT
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.76
(exc. GST)
$1.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.352 | $1.76 |
| 50 - 245 | $0.35 | $1.75 |
| 250 - 495 | $0.332 | $1.66 |
| 500 - 2495 | $0.326 | $1.63 |
| 2500 + | $0.324 | $1.62 |
*price indicative
- RS Stock No.:
- 247-1448
- Mfr. Part No.:
- L-493GT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 140mA | |
| Package Type | 5 mm | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 7 x 5 mm | |
| LED Luminosity | 5 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | Cylindrical | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 140mA | ||
Package Type 5 mm | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 7 x 5 mm | ||
LED Luminosity 5 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series Cylindrical | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483GDT
- Kingbright 2.2 V Green LED 5 mm Through Hole L53 L-53SGD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole Cylindrical L-424GDT
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SGD
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113GC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L7113SGD-LC27SF1.5
- Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
