Kingbright 8 V Red LED 20 mm Through Hole BIG LAMP DLA/6SRD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
861-4436
Mfr. Part No.:
DLA/6SRD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

30mA

Package Type

20 mm

Packaging

Tube

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

8V

Number of Pins

12

Viewing Angle

120 °

LED Luminosity

470 mcd

Lens Dimensions

20 (Dia.) x 13.5 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Lens Colour

Red

Lens Finish

Diffused

Series

BIG LAMP

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 20mm


This family of LEDs, from Kingbright, are 20mm through hole LEDs. These large lamps are available in a variety of colours with a diffused lens type.

Features of the 20mm LEDs:

- 20mm diameter through-hole package

- High luminous intensity

- Low power consumption

- High reliability

- Wide viewing angle: 120°

- Strong on/off contrast

- Versatile mounting for PCB or sockets

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy