Kingbright 8 V Green LED 20 mm Through Hole BIG LAMP DLC/6SGD
- RS Stock No.:
- 861-4442
- Mfr. Part No.:
- DLC/6SGD
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 22 units)*
$182.67
(exc. GST)
$200.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 22 - 22 | $8.303 | $182.67 |
| 44 - 88 | $8.301 | $182.62 |
| 110 - 198 | $8.254 | $181.59 |
| 220 - 1078 | $8.181 | $179.98 |
| 1100 + | $6.734 | $148.15 |
*price indicative
- RS Stock No.:
- 861-4442
- Mfr. Part No.:
- DLC/6SGD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 20 mm | |
| Maximum Forward Current | 25mA | |
| Packaging | Tube | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 8V | |
| Number of Pins | 12 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 20 (Dia.) x 13.5 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | BIG LAMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 20 mm | ||
Maximum Forward Current 25mA | ||
Packaging Tube | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 8V | ||
Number of Pins 12 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 20 (Dia.) x 13.5 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series BIG LAMP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 20mm
This family of LEDs, from Kingbright, are 20mm through hole LEDs. These large lamps are available in a variety of colours with a diffused lens type.
Features of the 20mm LEDs:
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
Visible Light LEDs, Kingbright
Related links
- Kingbright 8 V Green LED 20 mm Through Hole BIG LAMP DLC2/6SGD
- Kingbright 8 V Green LED 20 mm Through Hole BIG LAMP DLC2/6GD
- Kingbright 8 V Yellow LED 20 mm Through Hole BIG LAMP DLC/6YD
- Kingbright 8 V Red LED 20 mm Through Hole BIG LAMP DLA/6SRD
- ams OSRAM 2.4 V Green LED Surface Mount TOPLED E1608 KP DELMS1.22-MGNH-25-E6L6-20-S
- ams OSRAM 8 V Green Single Colour LEDs Chip on Board Surface Mount LE LE CG P1AQ-UUVR-A
- Kingbright 2.5 V Green LED 8 mm Through Hole L-793 L-793GD
- Kingbright 2 V Red, Green LED 8 mm Through Hole Multi-Colour LED L-799EGW
