ROHM 1.85 V LED Surface Mount Surface SML-D11YW SML-D11YWT86
- RS Stock No.:
- 161-2776
- Mfr. Part No.:
- SML-D11YWT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.35
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 50 left, ready to ship from another location
- Final 2,750 unit(s) shipping from 11 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.347 | $17.35 |
| 100 - 200 | $0.337 | $16.85 |
| 250 - 450 | $0.327 | $16.35 |
| 500 - 2450 | $0.318 | $15.90 |
| 2500 + | $0.308 | $15.40 |
*price indicative
- RS Stock No.:
- 161-2776
- Mfr. Part No.:
- SML-D11YWT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 67mW | |
| Forward Voltage | 1.85V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.2 x 0.8 mm | |
| LED Luminosity | 4 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 591nm | |
| Standards/Approvals | JESD22-A115C, JS-001-2014 | |
| Lens Colour | White | |
| Lens Finish | Milky White | |
| Series | SML-D11YW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 67mW | ||
Forward Voltage 1.85V | ||
Number of Pins 2 | ||
Lens Dimensions 1.2 x 0.8 mm | ||
LED Luminosity 4 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 591nm | ||
Standards/Approvals JESD22-A115C, JS-001-2014 | ||
Lens Colour White | ||
Lens Finish Milky White | ||
Series SML-D11YW | ||
Automotive Standard No | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Original device technology enables high brightness and high reliability
Low 2mA operating current
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1
- ROHM 1.5 V Clear LED Chip LED Surface Mount SML SML-P14R3WT86
- ROHM 1.5 V Clear LED Chip LED Surface Mount SML SML-P14RWT86
- Kingbright 1.85 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-D
- ROHM 1.9 V LED 0603 Surface SML SML-D22MUWT86
- ROHM 2.2 V LED 1613 Surface SML-52 SML-522MU8WT86
- ROHM 2.9 V LED 0603 Surface SML SMLD12E3N1WT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
