ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$19.80

(exc. GST)

$21.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.792$19.80-
50 - 75$0.776$19.402%
100 - 225$0.609$15.2323%
250 - 975$0.597$14.9324%
1000 +$0.396$9.9050%

*price indicative

Packaging Options:
RS Stock No.:
255-7765
Mfr. Part No.:
SML811WBCN1W1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

White

Product Type

LED

Package Type

Surface Mount

Mount Type

Surface

Forward Voltage

2.8V

Standards/Approvals

RoHS

Series

SML-811x

Automotive Standard

No

The ROHM Reverse mount available chip LED has white color. This is standard LED used in home appliance, industrial equipment.

Reverse-mount available type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy