ROHM 1.9 V Red, Yellow-Green LED 0603 Surface SML SML-D22MUWT86
- RS Stock No.:
- 143-8885
- Mfr. Part No.:
- SML-D22MUWT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $3.30
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$38.30
(exc. GST)
$42.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.383 | $38.30 | - |
| 300 - 400 | $0.372 | $37.20 | $3.30 |
| 500 - 900 | $0.361 | $36.10 | $11.00 |
| 1000 - 1900 | $0.35 | $35.00 | $33.00 |
| 2000 + | $0.339 | $33.90 | $88.00 |
*price indicative
- RS Stock No.:
- 143-8885
- Mfr. Part No.:
- SML-D22MUWT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red, Yellow-Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 4 | |
| LED Luminosity | 16 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm, 625nm | |
| Lens Colour | White | |
| Series | SML | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red, Yellow-Green | ||
Maximum Forward Current 25mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 4 | ||
LED Luminosity 16 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm, 625nm | ||
Lens Colour White | ||
Series SML | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
Original device technology enables high brightness and high reliability.
Original device technology enables high brightness and high reliability
2-color type LED
ROHM Chip LED SML-D22x Series LEDs
The SML-D22x series of 2-colour LEDs from ROHM Semiconductor, are in flat TOP 1608 (0603) packages. The SML-D22x surface mount LEDs offer high brightness and high reliability.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 1.9 V LED 0603 Surface SML SML-D22MUWT86
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML
- ROHM 2.9 V LED 0603 Surface SML SMLD12E3N1WT86
- ROHM 1.9 V Green, Yellow LED 0402 Surface Mount SML SML-P11MTT86
- ROHM 2.1 V Yellow LED 0603 Surface Mount SML SML-310YTT86
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML SML-P11YTT86
- ROHM 2.1 V Green LED 0603 Surface Mount SML
