ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- RS Stock No.:
- 168-2474
- Mfr. Part No.:
- SML-A12M8TT86
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-2474
- Mfr. Part No.:
- SML-A12M8TT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SML-A12 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.6 x 1.15 x 0.55 mm | |
| LED Luminosity | 25 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 576nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SML-A12 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Lens Dimensions 1.6 x 1.15 x 0.55 mm | ||
LED Luminosity 25 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 576nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SML | ||
Automotive Standard No | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Small type package
Dual color high-brightness chip LED
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM 2.2 V Green LED SML-A12 Surface Mount SML-A12P8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML SML-010MTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML
- ROHM 2.2 V Green, Yellow LED 1608 Surface Mount SML SML-D13M8WT86
- ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12M8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML SML-012M8TT86
- ROHM 2.2 V Orange LED SML-A12 Surface Mount SML-A12D8TT86
- ROHM 2.2 V Green Red Yellowish Green LED 0402 Surface Mount SML-D1 SML-D12M8WT86
