ROHM 1.5 V Clear LED Chip LED Surface SML SML-P14RWT86
- RS Stock No.:
- 264-953
- Mfr. Part No.:
- SML-P14RWT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$21.425
(exc. GST)
$23.575
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.857 | $21.43 |
| 100 - 225 | $0.815 | $20.38 |
| 250 - 475 | $0.755 | $18.88 |
| 500 - 975 | $0.694 | $17.35 |
| 1000 + | $0.669 | $16.73 |
*price indicative
- RS Stock No.:
- 264-953
- Mfr. Part No.:
- SML-P14RWT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Clear | |
| Package Type | Chip LED | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Aluminium bag | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 1.5V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 860nm | |
| Lens Colour | Milky White | |
| Lens Finish | Milky White Diffused Resin | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Clear | ||
Package Type Chip LED | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Aluminium bag | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 1.5V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 860nm | ||
Lens Colour Milky White | ||
Lens Finish Milky White Diffused Resin | ||
Series SML | ||
Automotive Standard No | ||
The ROHM Surface mount chip LED is designed for near-infrared applications, showcasing advanced AlGaAs technology encapsulated in a milky white diffused resin. Engineered for versatility, it seamlessly integrates into both consumer and industrial applications, ensuring high performance and durability.
Designed with minimal power dissipation for energy efficiency
Suitable for a diverse range of applications from consumer electronics to industrial instruments
Utilises innovative AlGaAs technology to achieve superior infrared output
Meets strict reliability standards making it a dependable choice for long term use
Related links
- ROHM 1.5 V Clear LED Chip LED Surface Mount SML SML-P14R3WT86
- ROHM 1.7 V LED Chip LED Surface Mount CSL1002R3T1
- ROHM 1.7 V LED Chip LED Surface Mount CSL1002R3T1 CSL1002R3T1
- ROHM 1.7 V LED Chip LED Surface Mount CSL0902R3T1 CSL0902R3T1
- Wurth Elektronik 2.6 V Red LED Chip LED Surface Mount
- Wurth Elektronik 2.6 V Red LED Chip LED Surface Mount 150060RS75003
- Wurth Elektronik 2.4 V Green LED Chip LED Surface Mount
- Wurth Elektronik 2.4 V Green LED Chip LED Surface Mount 150060VS75003
