Kingbright 1.85 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-D
- RS Stock No.:
- 619-4886
- Mfr. Part No.:
- L-7104SRC-D
- Brand:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 619-4886
- Mfr. Part No.:
- L-7104SRC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 155mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.85V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 34 ° | |
| LED Luminosity | 600 mcd | |
| Lens Dimensions | 3 x 4.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | L-7104 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 155mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 1.85V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 34 ° | ||
LED Luminosity 600 mcd | ||
Lens Dimensions 3 x 4.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series L-7104 | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104 L-7104SRD-F
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 6 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
