Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- RS Stock No.:
- 146-464
- Mfr. Part No.:
- 1312020030000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,683.00
(exc. GST)
$1,851.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.561 | $1,683.00 |
*price indicative
- RS Stock No.:
- 146-464
- Mfr. Part No.:
- 1312020030000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multicolour LEDs | |
| Package Type | 0808 | |
| Maximum Forward Current | 6.5mA | |
| Mount Type | Surface | |
| Forward Voltage | 5V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 80 mcd, 120 mcd, 50 mcd | |
| Lens Dimensions | 3.2 x 1.5 mm | |
| Standards/Approvals | Halogen Free, REACH, RoHS | |
| Series | WL-ICLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multicolour LEDs | ||
Package Type 0808 | ||
Maximum Forward Current 6.5mA | ||
Mount Type Surface | ||
Forward Voltage 5V | ||
Viewing Angle 120 ° | ||
LED Luminosity 80 mcd, 120 mcd, 50 mcd | ||
Lens Dimensions 3.2 x 1.5 mm | ||
Standards/Approvals Halogen Free, REACH, RoHS | ||
Series WL-ICLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Related links
- Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- Wurth Elektronik 5 V Multicolour LEDs PLCC 4 Surface WL-ICLED 1315050930002
- Wurth Elektronik 5 V Multicolour LEDs PLCC 6 Surface WL-ICLED 1312121320437
- Wurth Elektronik 5 V LED 0808 Surface WL-ICLED 1313210530000
- Wurth Elektronik 3 V Red Multicolour LEDs 3535 Surface WL-SMDC 150353HS74500
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer RoHS
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer ASNZS668.1 and J6681 cULus
