Wurth Elektronik 5 V 1 Output Surface PCB Transformer, IEC 61010, RoHS

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save $21.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

$14.36

(exc. GST)

$15.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 1,065 unit(s) shipping from 23 November 2026
  • Plus 1,200 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 295$2.872$14.36-
300 - 595$2.802$14.01$21.00
600 +$2.758$13.79$68.40

*price indicative

Packaging Options:
RS Stock No.:
182-8986
Distrelec Article No.:
304-38-927
Mfr. Part No.:
760390015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage

5 V

Product Type

PCB Transformer

Primary Voltage

3.3 V dc

Number of Outputs

1

Length

7.14mm

Width

4.19mm

Depth

6.73mm

Mount Type

Surface

Minimum Operating Temperature

-40°C

PCB Transformer Current

1A

Number of Pins

6

Winding Type

Dual Primary, Dual Secondary

Maximum Operating Temperature

125°C

Series

MID-PPTI

Minimum Operating Frequency

250kHz

Standards/Approvals

IEC 61010, RoHS

Maximum Operating Frequency

550kHz

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy