Wurth Elektronik 5 V LED 0808 Surface WL-ICLED 1313210530000
- RS Stock No.:
- 146-469
- Mfr. Part No.:
- 1313210530000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,780 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.796 | $7.96 |
| 100 - 240 | $0.756 | $7.56 |
| 250 - 490 | $0.699 | $6.99 |
| 500 - 990 | $0.643 | $6.43 |
| 1000 + | $0.619 | $6.19 |
*price indicative
- RS Stock No.:
- 146-469
- Mfr. Part No.:
- 1313210530000
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| Package Type | 0808 | |
| Maximum Forward Current | 5.5mA | |
| Mount Type | Surface | |
| Forward Voltage | 5V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.5 mm | |
| LED Luminosity | 81, 120 mcd, 50 mcd | |
| Standards/Approvals | RoHS | |
| Series | WL-ICLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
Package Type 0808 | ||
Maximum Forward Current 5.5mA | ||
Mount Type Surface | ||
Forward Voltage 5V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.5 mm | ||
LED Luminosity 81, 120 mcd, 50 mcd | ||
Standards/Approvals RoHS | ||
Series WL-ICLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Related links
- Wurth Elektronik 5 V LED 0808 Surface WL-ICLED 1313210530000
- Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- Wurth Elektronik 5 V Multicolour LEDs PLCC 6 Surface WL-ICLED 1312121320437
- Wurth Elektronik 5 V Multicolour LEDs PLCC 4 Surface WL-ICLED 1315050930002
- Wurth Elektronik 3.2 V LED PLCC 2 Surface WL-SWTP 158301230
- Wurth Elektronik 3.2 V LED PLCC 4 Surface WL-SWTP 158563430
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer RoHS
