Wurth Elektronik 5 V 1 Output Surface PCB Transformer, RoHS, IEC 61010

This image is representative of the product range

Get a bulk buy discount

Add 69 more to save 1%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$7.64

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 68$7.64-
69 - 137$7.511%
138 +$7.383%

*price indicative

Packaging Options:
RS Stock No.:
182-8990
Mfr. Part No.:
750316032
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage

5 V

Product Type

PCB Transformer

Primary Voltage

3.3 V dc

Number of Outputs

1

Length

10.41mm

Width

11.89mm

Depth

12.32mm

Mount Type

Surface

PCB Transformer Current

1A

Winding Type

Dual Secondary, Dual Primary

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

85°C

Series

MID-PPTI

Standards/Approvals

RoHS, IEC 61010

Maximum Operating Frequency

150kHz

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy