Techspray Thin, 12.7 mm Horse Hair Paint Brush with Flat Bristles
- RS Stock No.:
- 298-876
- Distrelec Article No.:
- 301-25-895
- Mfr. Part No.:
- 2032-1
- Brand:
- Techspray
Subtotal (1 unit)*
$64.66
(exc. GST)
$71.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 274 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.66 |
*price indicative
- RS Stock No.:
- 298-876
- Distrelec Article No.:
- 301-25-895
- Mfr. Part No.:
- 2032-1
- Brand:
- Techspray
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Techspray | |
| Product Type | Paint Brush | |
| Brush Size | Thin | |
| Bristle Shape | Flat | |
| Bristle Material | Horse Hair | |
| Angled | No | |
| Brush Width | 12.7mm | |
| Standards/Approvals | No | |
| Handle Material | Metal | |
| Select all | ||
|---|---|---|
Brand Techspray | ||
Product Type Paint Brush | ||
Brush Size Thin | ||
Bristle Shape Flat | ||
Bristle Material Horse Hair | ||
Angled No | ||
Brush Width 12.7mm | ||
Standards/Approvals No | ||
Handle Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Techspray Precision Tech Brush have five tons of pressure which are applied to each metal brush handle to ensure that the bristles remain intact during the most rigorous applications. They are horse hair with brush size of 1/2 x 3/8 inch.
High quality USA made
Bristles securely stapled to prevent bristle loss
Eliminate contamination due to bristle loss
Precision head for cleaning & coating
Related links
- Techspray Thin, 6.35 mm Horse Hair Paint Brush with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- SAM Medium, 40 mm Paint Brush with Flat Bristles
- Cottam Extra Broad, 150 mm Fibre Paint Brush with Flat Bristles
- Cottam Medium, 50.8 mm Synthetic Angled Paint Brush with Flat Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles
- Cottam Medium, 75 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 12.7 mm Fibre Paint Brush with Round Bristles
