Wurth Elektronik 3 V Red Multicolour LEDs 3535 Surface WL-SMDC 150353HS74500

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$6,168.00

(exc. GST)

$6,785.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$6.168$6,168.00
2000 - 2000$6.024$6,024.00
3000 +$5.818$5,818.00

*price indicative

RS Stock No.:
176-4982
Mfr. Part No.:
150353HS74500
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Red

Product Type

Multicolour LEDs

Package Type

3535

Maximum Forward Current

700mA

Mount Type

Surface

Maximum Power Dissipation

2.1W

Forward Voltage

3V

Number of Pins

2

Viewing Angle

125 °

Lens Shape

Dome

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

WL-SMDC

COO (Country of Origin):
TW
Characteristics

SMD ceramic package with high efficiency

Waterclear silicone lense

High brightness with minimal side emission

Flexible coupling with secondary optic

Viewing angle: 125°

Moisture Sensitivity Level: 2

Electrically neutral thermal path

Low thermal resistance: 8/10 K/W

LED junction temperature: 125°C/ 150°C

Applications

Horticultural lighting

Aquarium lighting

Grow box lamps

Vertical indoor farming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy