RS PRO 12V White LED Strip Light, 2700 → 3200K Colour Temp, 5m Length
- RS Stock No.:
- 883-7904
- Distrelec Article No.:
- 304-05-076
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$219.44
(exc. GST)
$241.38
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $219.44 |
10 - 49 | $218.70 |
50 + | $179.98 |
**price indicative
- RS Stock No.:
- 883-7904
- Distrelec Article No.:
- 304-05-076
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
LED Colours | White | |
Strip Length | 5m | |
Strip Width | 10mm | |
Voltage Rating | 12V | |
Number of LEDs per Metre | 60 | |
Colour Temperature | 2700 → 3200K | |
IP Rating | IP65 | |
Flexible/Rigid | Flexible | |
Series | LS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
LED Colours White | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage Rating 12V | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 2700 → 3200K | ||
IP Rating IP65 | ||
Flexible/Rigid Flexible | ||
Series LS | ||
Related links
- RS PRO 12V White LED Strip Light 5m Length
- RS PRO 12V White LED Strip Light 1m Length
- RS PRO 24V White LED Strip Light 5m Length
- RS PRO 12V Warm White LED Strip Light 10m Length
- RS PRO 12V White LED Strip Light 5m Length
- RS PRO 12V White LED Strip Light 5m Length
- RS PRO 24V White LED Strip Light 1m Length
- RS PRO 24V White LED Strip Light 10m Length