RS PRO 24V dc White LED Strip, 3200K Colour Temp, 5 m Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$223.44

(exc. GST)

$245.78

(inc. GST)

RS Stock No.:
176-6778
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

White

Product Type

LED Strip

Strip Length

5m

Strip Width

12mm

Voltage

24V dc

Number of LEDs Per Metre

182

Colour Temperature

3200K

IP Rating

IP67

Typical Luminous Flux lm/m

50lm/m

Flexible/Rigid

Flexible

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS profileD Strip


The RS PRO thin, 24VDC LED neon rope is highly flexible, allowing it to be installed into tricky locations and features a soft light effect, uniform colour and a light source that can't be seen.

Features and Benefits


• 3014 LED

• Colour temperature rages between 2900K and 3200K

• CRI is greater than 80

• Number of LEDs per metre is 182

• Rated watt is 12.5W/M

• Typical luminous flux is 400lm/m

Applications


• Bar lighting

• Bedroom lighting

• Garden lighting

• Signage lighting

• TV backlight

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy