RS PRO 24V White LED Strip, 3200K Colour Temp, 5 m Length
- RS Stock No.:
- 136-9015
- Brand:
- RS PRO
Get a bulk buy discount
Add 2 more to save $22.32
View bulk pricing optionsSubtotal (1 unit)*
$223.44
(exc. GST)
$245.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $223.44 | - |
| 2 - 9 | $212.28 | $22.32 |
| 10 + | $201.66 | $217.80 |
*price indicative
- RS Stock No.:
- 136-9015
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 3200K | |
| IP Rating | IP65 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 400lm/m | |
| Flexible/Rigid | Flexible | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 3200K | ||
IP Rating IP65 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 400lm/m | ||
Flexible/Rigid Flexible | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS LS Series Flexible LED Lighting Strips (IP65)
The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.
Are they waterproof?
They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.
Where can I use them?
Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting
Can I cut them to size?
Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.
More info:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)
Warning
Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.
Related links
- RS PRO 24V White LED Strip 5 m Length
- RS PRO 24V White LED Strip 1 m Length
- RS PRO 24V White LED Strip 10 m Length
- RS PRO 24V dc White LED Strip 5 m Length
- RS PRO 12V White LED Strip 5 m Length
- RS PRO 12V White LED Strip 1 m Length
- RS PRO 12V Warm White LED Strip 10 m Length
- RS PRO 24V dc Warm White LED Strip Light 5 m Length
