RS PRO 12V White LED Strip Light, 2700 → 3200K Colour Temp, 5m Length
- RS Stock No.:
- 153-3637
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$156.51
(exc. GST)
$172.16
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $156.51 |
5 - 24 | $140.87 |
25 + | $115.94 |
- RS Stock No.:
- 153-3637
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
- Colour options: Cool white, warm white, natural white, red, green, blue, and yellow
- Number of LEDs: 60 per meter
- Self-adhesive backing
- Cut to length
Specification
- Voltage: 12V, 24 V
- Available length options: 1m, 5 m, and 10 m
- Current: 400mA (per metre)
- Max consumption: 4.8W
- Dimensions: 10mm x 10000mm (10 Metre Roll)
- Beam angle: 120°
- IP20
Applications
- Signage
- Guidance lighting
- Workstation
- General-purpose use where light can enhance features.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Strip Width | 8mm |
Voltage Rating | 12V |
Number of LEDs per Metre | 60 |
Colour Temperature | 2700 → 3200K |
IP Rating | IP20 |
Flexible/Rigid | Flexible |
Series | LS |
Related links
- RS PRO 12V White LED Strip Light, 2700 → 3200K Colour Temp, 5m Length
- RS PRO 12V White LED Strip Light, 2700 → 3200K Colour Temp, 1m Length
- RS PRO 12V dc LED Strip Light, 2700 → 3200K Colour Temp, 5m Length
- RS PRO 24V White LED Strip Light, 2700 → 3200K Colour Temp, 5m Length
- RS PRO 12V Warm White LED Strip Light, 2700 → 3200K Colour Temp, 10m Length
- RS PRO 12V White LED Strip Light, 5500 → 7000K Colour Temp, 5m Length
- RS PRO 12V White LED Strip Light, 4000 → 4500K Colour Temp, 5m Length
- RS PRO 24V White LED Strip Light, 2700 → 3200K Colour Temp, 1m Length