RS Better World
Intelligent LED Solutions 24V dc White LED Strip, 3000K Colour Temp, 300 mm Length
- RS Stock No.:
- 218-6876
- Mfr. Part No.:
- ILS-OU06-QW90-SD221.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.60
(exc. GST)
$49.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.60 | - |
| 5 - 9 | $42.42 | 4% |
| 10 - 24 | $40.89 | 8% |
| 25 - 49 | $39.80 | 10% |
| 50 + | $38.93 | 12% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 218-6876
- Mfr. Part No.:
- ILS-OU06-QW90-SD221.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 300mm | |
| Strip Width | 20mm | |
| Voltage | 24V dc | |
| Colour Temperature | 3000K | |
| Flexible/Rigid | Rigid | |
| Series | ILS-OU06-xx90-SD221 | |
| Standards/Approvals | CE | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 300mm | ||
Strip Width 20mm | ||
Voltage 24V dc | ||
Colour Temperature 3000K | ||
Flexible/Rigid Rigid | ||
Series ILS-OU06-xx90-SD221 | ||
Standards/Approvals CE | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solution OSLON®Square Uniform 6 Strip Whites has an improved radiation pattern and superior colour-over-angle performance.
Low thermal resistance
High Efficiency
Related links
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc Hot White LED Strip 300 mm Length
- Intelligent LED Solutions 24V Green LED Strip 300 mm Length
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V Orange 3000k Colour Temp, 300 mm Length
- Intelligent LED Solutions 24V Amber LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 24V Blue LED Strip 150 mm Length
