Intelligent Horticultural Solutions 24V dc White LED Strip, 5500K Colour Temp, 2 m Length
- RS Stock No.:
- 238-0456
- Distrelec Article No.:
- 303-84-024
- Mfr. Part No.:
- IHX-NH08-WW08-2000-SD201
- Brand:
- Intelligent Horticultural Solutions
Get a bulk buy discount
Add 5 more to save $54.25
View bulk pricing optionsSubtotal (1 unit)*
$360.77
(exc. GST)
$396.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $360.77 | - |
| 5 - 9 | $349.92 | $54.25 |
| 10 - 24 | $339.43 | $213.40 |
| 25 + | $329.24 | $788.25 |
*price indicative
- RS Stock No.:
- 238-0456
- Distrelec Article No.:
- 303-84-024
- Mfr. Part No.:
- IHX-NH08-WW08-2000-SD201
- Brand:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 2m | |
| Strip Width | 10mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 5500K | |
| Typical Luminous Flux lm/m | 4320lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.3mm | |
| Series | Horti Flex | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 2m | ||
Strip Width 10mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 5500K | ||
Typical Luminous Flux lm/m 4320lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.3mm | ||
Series Horti Flex | ||
Standards/Approvals CE, IEC EN 62384 | ||
The Intelligent Horticultural Solutions white(5000K) LED strip contains a higher percentage of blue wavelengths. This strip provide supplemental lighting designed to replicate crucial wavelengths for their end application. Combined with a full range of accessories including extrusions and connectors, the IHX family of flexible LED reels finally offer a solution for the horticultural market.
Up to 100,000 hour lifetime to 70% of original brightness
3M double sided thermal tape
Available with 200mm connecting wires
8.3mm LED pitch
- RS Stock No. 2380455
- Mfr. Part No. IHX-NH08-WM08-2000-SD201
Each
$360.77
- RS Stock No. 2103088
- Mfr. Part No. ILX-E516-SW10-5000-SD201
Each
$181.13
- RS Stock No. 2103086
- Mfr. Part No. ILX-E516-NW10-5000-SD201
Each
$223.61
- RS Stock No. 2103090
- Mfr. Part No. ILX-E516-WM10-5000-SD201
Each
$210.73
Related links
- Intelligent Horticultural Solutions 24V dc White LED Strip 2 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 10.8V Red LED Strip 300 mm Length
- Intelligent LED Solutions 2.6V dc 5500k Colour Temp, 20 mm Length
- Intelligent LED Solutions 1.7V dc 5500k Colour Temp, 20 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length











