Intelligent LED Solutions 24V dc Neutral White LED Strip, 4000K Colour Temp, 5 m Length
- RS Stock No.:
- 210-3086
- Distrelec Article No.:
- 301-81-193
- Mfr. Part No.:
- ILX-E516-NW10-5000-SD201
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$223.61
(exc. GST)
$245.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $223.61 |
| 2 - 4 | $218.12 |
| 5 - 9 | $210.19 |
| 10 - 24 | $205.72 |
| 25 + | $201.25 |
*price indicative
- RS Stock No.:
- 210-3086
- Distrelec Article No.:
- 301-81-193
- Mfr. Part No.:
- ILX-E516-NW10-5000-SD201
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Neutral White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux lm/m | 5850lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16mm | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | ILX | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Neutral White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 4000K | ||
Typical Luminous Flux lm/m 5850lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16mm | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series ILX | ||
- COO (Country of Origin):
- TW
The Intelligent LED Solutions PowerFlex range are densely populated, flexible LED strips using the OSRAM DURIS E5/E2835 LED at its heart. Unlike standard flexible LED strips, the ILX range of strips from ILS incorporate constant current drivers, protection diodes and the latest 3M thermal tape. This combination gives unparalleled performance with brightness in excess of 3000 lumens per metre whilst still achieving 50,000 hours working life. Combined with a full range of accessories including extrusions and connectors, the ILX family of flexible LED reels finally offers a solution for the industrial as well as consumer markets.
Reel Length is 5000mm
Related links
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip, 5 m Length
- Intelligent Horticultural Solutions 24V dc White LED Strip 2 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 2 m Length
