Intelligent Horticultural Solutions 24V dc White LED Strip, 4000K Colour Temp, 2 m Length
- RS Stock No.:
- 238-0455
- Distrelec Article No.:
- 303-84-023
- Mfr. Part No.:
- IHX-NH08-WM08-2000-SD201
- Brand:
- Intelligent Horticultural Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$360.77
(exc. GST)
$396.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $360.77 |
| 5 - 9 | $349.92 |
| 10 - 24 | $339.43 |
| 25 + | $329.24 |
*price indicative
- RS Stock No.:
- 238-0455
- Distrelec Article No.:
- 303-84-023
- Mfr. Part No.:
- IHX-NH08-WM08-2000-SD201
- Brand:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 2m | |
| Strip Width | 10mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux lm/m | 4320lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.3mm | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | Horti Flex | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 2m | ||
Strip Width 10mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 4000K | ||
Typical Luminous Flux lm/m 4320lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.3mm | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series Horti Flex | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions warm white(3000K) LED strip includes a higher percentage of red wavelengths. This strip provide supplemental lighting designed to replicate crucial wavelengths for their end application. Combined with a full range of accessories including extrusions and connectors, the IHX family of flexible LED reels finally offer a solution for the horticultural market.
Up to 100,000 hour lifetime to 70% of original brightness
3M double sided thermal tape
Available with 200mm connecting wires
8.3mm LED pitch
Related links
- Intelligent Horticultural Solutions 24V dc White LED Strip 2 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V White LED Strip 2 m Length
- Intelligent LED Solutions 24V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 5V Blue Green LED Strip 2 m Length
