Osram 24V dc White LED Strip, 2740K Colour Temp, 5 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$392.41

(exc. GST)

$431.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$392.41
5 - 9$380.66
10 - 24$368.90
25 - 49$361.06
50 +$353.22

*price indicative

RS Stock No.:
210-1546
Mfr. Part No.:
TF600S-G1-827-05
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Strip

LED Colour

White

Strip Length

5m

Strip Width

8mm

Voltage

24V dc

Number of LEDs Per Metre

140

Colour Temperature

2740K

IP Rating

IP00

Typical Luminous Flux lm/m

2500lm/m

Flexible/Rigid

Flexible

LED Pitch

14.29mm

Standards/Approvals

EAC, IEC 60721-3

Series

TF600S-G1

COO (Country of Origin):
CN
The Osram family TEC Flex Shortpitch 600 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.

Flexible and cuttable LED strip

Recommended in system use with OPTOTRONIC

Luminous flux: up to 1560 lm/m

Color consistency in 3 SDCM

  • RS Stock No. 2101553
  • Mfr. Part No. TFP2000S-G1-840-05
Each
$760.49
  • RS Stock No. 2047521
  • Mfr. Part No. TF2000S-G1-840-05-V2
Each
$551.80
  • RS Stock No. 2101548
  • Mfr. Part No. TF600S-G1-865-05
Each
$388.59
  • RS Stock No. 2101540
  • Mfr. Part No. TF2000TW-G1-827.865-05
Each
$507.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy