Osram 24V dc White LED Strip, 6500K Colour Temp, 5 m Length

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$507.34

(exc. GST)

$558.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$507.34-
5 - 9$492.162%
10 - 24$476.955%
25 - 49$466.738%
50 +$456.5710%

*price indicative

RS Stock No.:
210-1540
Distrelec Article No.:
304-20-004
Mfr. Part No.:
TF2000TW-G1-827.865-05
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colour

White

Product Type

LED Strip

Strip Length

5m

Strip Width

8mm

Voltage

24V dc

Colour Temperature

6500K

IP Rating

IP00

Typical Luminous Flux lm/m

2500lm/m

Flexible/Rigid

Flexible

LED Pitch

14.29mm

Standards/Approvals

IEC 60721-3, EAC

Series

TF2000TW-G1

COO (Country of Origin):
CN
The Osram family TEC Flex Shortpitch 2000 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.

Flexible and cuttable LED strip

Recommended in system use with OPTOTRONIC

Luminous flux: up to 1560 lm/m

Color consistency in 3 SDCM

  • RS Stock No. 2101548
  • Mfr. Part No. TF600S-G1-865-05
Each
$388.59
  • RS Stock No. 2101546
  • Mfr. Part No. TF600S-G1-827-05
Each
$392.41
  • RS Stock No. 2101542
  • Mfr. Part No. TF300-G1-840-05
Each
$203.12
  • RS Stock No. 2047521
  • Mfr. Part No. TF2000S-G1-840-05-V2
Each
$551.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy