Osram 24V dc White LED Strip, 5 m Length
- RS Stock No.:
- 241-2374
- Mfr. Part No.:
- TF1500S-G1-927-05
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$507.89
(exc. GST)
$558.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $507.89 | - |
| 5 - 9 | $495.70 | 2% |
| 10 - 24 | $483.78 | 4% |
| 25 - 49 | $472.16 | 7% |
| 50 + | $460.81 | 9% |
*price indicative
- RS Stock No.:
- 241-2374
- Mfr. Part No.:
- TF1500S-G1-927-05
- Brand:
- Osram
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
| Brand | Osram | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| IP Rating | IP00 | |
| Standards/Approvals | No | |
| Series | TF1500S-G1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
IP Rating IP00 | ||
Standards/Approvals No | ||
Series TF1500S-G1 | ||
- COO (Country of Origin):
- CN
The Osram TF1500S-G1-927-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM