RS PRO 24V Red LED Strip, 5 m Length

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$157.44

(exc. GST)

$173.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$157.44-
2 - 9$153.042%
10 +$125.9719%

*price indicative

RS Stock No.:
153-3646
Distrelec Article No.:
304-18-082
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Strip

LED Colour

Red

Strip Length

5m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

60

IP Rating

IP20

Power Per Metre

4.8W

Typical Luminous Flux lm/m

240lm/m

Flexible/Rigid

Flexible

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO LED Lighting Strips – Flexible


Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.

Features and Benefits


  • Colour options: Cool white, warm white, natural white, red, green, blue, and yellow

  • Number of LEDs: 60 per meter

  • Self-adhesive backing

  • Cut to length

  • Specification


  • Voltage: 12V, 24 V

  • Available length options: 1m, 5 m, and 10 m

  • Current: 400mA (per metre)

  • Max consumption: 4.8W

  • Dimensions: 10mm x 10000mm (10 Metre Roll)

  • Beam angle: 120°

  • IP20

  • Applications


  • Signage

  • Guidance lighting

  • Workstation

  • General-purpose use where light can enhance features.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy