PowerLED 12V dc White LED Strip Light, 3000K Colour Temp, 100mm Length
- RS Stock No.:
- 136-0216
- Mfr. Part No.:
- TN-55-27-1-60-F10-20-FP
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0216
- Mfr. Part No.:
- TN-55-27-1-60-F10-20-FP
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 100mm | |
| Strip Width | 10mm | |
| Voltage Rating | 12V dc | |
| Number of LEDs per Metre | 60 | |
| Colour Temperature | 3000 KK, 6000K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 100mm | ||
Strip Width 10mm | ||
Voltage Rating 12V dc | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 3000 KK, 6000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
- COO (Country of Origin):
- CN
Related links
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 12V Green Blue LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 12V Red Blue LED Strip 5 m Length
- PowerLED 12V dc White LED Strip Light, 3000 → 3400K Colour Temp
- PowerLED 12V dc White LED Strip Light, 2400 → 2600K Colour Temp
- PowerLED 12V White LED Strip 5 m Length
- PowerLED 12V dc White LED Strip 5 m Length
