PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-0220
Mfr. Part No.:
F0-55-20-2-60-F3.5-20-FP
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

5m

Strip Width

3.5mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

3000K

IP Rating

IP20

Flexible/Rigid

Flexible

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy