PowerLED 12V dc White LED Strip Light, 3000 → 3400K Colour Temp
- RS Stock No.:
- 890-4405
- Mfr. Part No.:
- C2-22-35-1-120-F8-20-FP
- Brand:
- PowerLED
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
$164.85
(exc. GST)
$181.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 9 | $164.85 | - |
| 10 - 49 | $164.08 | - |
| 50 + | $163.14 | 1% |
*price indicative
- RS Stock No.:
- 890-4405
- Mfr. Part No.:
- C2-22-35-1-120-F8-20-FP
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Voltage Rating | 12V dc | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 3000 → 3400K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | Chromatic | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Voltage Rating 12V dc | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 3000 → 3400K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series Chromatic | ||
- COO (Country of Origin):
- CN
Related links
- PowerLED 12V White LED Strip 5 m Length
- PowerLED 12V dc White LED Strip 5 m Length
- PowerLED 12V dc White LED Strip Light, 2400 → 2600K Colour Temp
- PowerLED 12V White LED Strip 5 m Length
- PowerLED 12V dc White LED Strip Light 100mm Length
- PowerLED 12V Green Blue LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc White LED Strip Light 10m Length
