PowerLED 12V Green, Red, Blue LED Strip, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 122-1779
- Mfr. Part No.:
- F10-RGBD-12-48-20-FP
- Brand:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-1779
- Mfr. Part No.:
- F10-RGBD-12-48-20-FP
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Green, Red, Blue | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 12mm | |
| Voltage | 12V | |
| Number of LEDs Per Metre | 48 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Power Per Metre | 14.4W | |
| Typical Luminous Flux lm/m | 1200lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | No | |
| Series | Digital RGBD Colour-Chasing | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Green, Red, Blue | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 12mm | ||
Voltage 12V | ||
Number of LEDs Per Metre 48 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Power Per Metre 14.4W | ||
Typical Luminous Flux lm/m 1200lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals No | ||
Series Digital RGBD Colour-Chasing | ||
- COO (Country of Origin):
- CN
PowerLED RGBD Flexible LED Strips
The digital RGBD flexible LED strips from PowerLed are available in both IP20 and IP65 options. They feature an exciting colour chasing function that enables you to choose from 99 different effects.
Their wide range of colours and lighting effects makes the strips ideal for various commercial and residential applications.
Features and Benefits
99 dynamic modes
29 static colours
IP20 or IP65
3M adhesive backing
48 LEDs per metre
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Note
You need an LED driver to power your flexible LED strip. Please note this is not included.
- RS Stock No. 0711458
- Mfr. Part No. RSTA4315
Each
$205.19
- RS Stock No. 2651551
Each
$69.45
Related links
- PowerLED 12V Red Blue LED Strip 5 m Length
- PowerLED 12V Green Red LED Strip 5 m Length
- PowerLED 12V Blue Red LED Strip 5 m Length
- PowerLED 12V dc White LED Strip Light 100mm Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 12V White LED Strip 5 m Length
- PowerLED 12V White LED Strip 5 m Length
- PowerLED 12V dc White LED Strip 5 m Length










