PowerLED 12V dc White LED Strip, 2600K Colour Temp, 5 m Length
- RS Stock No.:
- 890-4391
- Mfr. Part No.:
- B5-11-35-1-120-F8-20-FP
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4391
- Mfr. Part No.:
- B5-11-35-1-120-F8-20-FP
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 12V dc | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 2600K | |
| IP Rating | IP20 | |
| Power Per Metre | 14.4W | |
| Typical Luminous Flux lm/m | 410lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 14.28mm | |
| Standards/Approvals | RoHS, CE | |
| Series | Chromatic | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 12V dc | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 2600K | ||
IP Rating IP20 | ||
Power Per Metre 14.4W | ||
Typical Luminous Flux lm/m 410lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 14.28mm | ||
Standards/Approvals RoHS, CE | ||
Series Chromatic | ||
- COO (Country of Origin):
- CN
PowerLED Chromatic Flexible LED Strips
The Chromatic range from PowerLED is a family of white flexible LED strips. They come in 60, 72 or 120 LED per meter options. These high quality LEDs offer 50,000 hours of life time and are available in a range of different colour temperatures.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.
Features of the Chromatic flexible LED strips:
60, 72 or 120 LEDs per metre
3M VHB adhesive back
Part number code definitions:
F8 - 8 mm width
F10 - 10 mm width
20 - IP20 rating
65 - IP65 rating
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Note
You need an LED driver to power your flexible LED strip. Please note this is not included.
Related links
- PowerLED 12V dc White LED Strip Light, 2400 → 2600K Colour Temp
- PowerLED 12V dc White LED Strip Light, 3000 → 3400K Colour Temp
- PowerLED 12V White LED Strip 5 m Length
- PowerLED 12V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 12V dc White LED Strip Light 100mm Length
- PowerLED 12V Green Blue LED Strip 5 m Length
