PowerLED 12V RGB LED Strip, 3000K Colour Temp, 5 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$379.66

(exc. GST)

$417.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$379.66
2 - 4$371.99
5 +$359.93

*price indicative

RS Stock No.:
122-1780
Mfr. Part No.:
F10-RGBD-12-48-65-FP
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Strip

LED Colour

Red, Green, Blue

Strip Length

5m

Strip Width

12mm

Voltage

12V

Number of LEDs Per Metre

48

Colour Temperature

3000K

IP Rating

IP65

Power Per Metre

14.4W

Typical Luminous Flux lm/m

1200lm/m

Flexible/Rigid

Flexible

Standards/Approvals

No

Series

Digital RGBD Colour-Chasing

COO (Country of Origin):
CN

PowerLED RGBD Flexible LED Strips


The digital RGBD flexible LED strips from PowerLed are available in both IP20 and IP65 options. They feature an exciting colour chasing function that enables you to choose from 99 different effects.

Their wide range of colours and lighting effects makes the strips ideal for various commercial and residential applications.

Features and Benefits

99 dynamic modes

29 static colours

IP20 or IP65

3M adhesive backing

48 LEDs per metre

Flexible LED Strips, PowerLED


The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Note

You need an LED driver to power your flexible LED strip. Please note this is not included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy