LEDVANCE 33 W Rectangular LED Panel Light, Cool White, 4000K, L 1.195 m W 295mm

Subtotal (1 box of 4 units)*

$1,098.11

(exc. GST)

$1,207.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,098.11$274.528

*price indicative

RS Stock No.:
285-9934
Mfr. Part No.:
4099854004100
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Panel Light

Lamp Type

Panel

Length

1.195m

Luminous Flux

4320lm

Width

295mm

Housing Material

Steel

Lamp Shape

Rectangular

Lamp Supplied

Yes

Colour Temperature

4000K

Colour

Cool White

Power

33W

Luminous Efficacy

130Lm/W

Lifespan

70000h

Minimum Operating Temperature

-10°C

Voltage

220V, 240V

Maximum Operating Temperature

50°C

Standards/Approvals

CE/CB/ENEC/UKCA/EAC

IP Rating

IP20, IP40

COO (Country of Origin):
CN
The LEDVANCE rectangular recessed panel luminaires for 1200 x 300 mm ceiling systems feature a Power Select (PS) option, offering selectable power steps on the driver for versatility, along with tool-free electrical connection and through-wiring capability. With high system efficacy up to 130 lm/W, these luminaires ensure energy savings, complemented by good glare reduction (UGR < 19) and high color consistency. DALI versions provide extended services like energy monitoring, while an external driver enables flexible installation. Special electronic control gear ensures low flicker light, and emergency lighting is possible with an additional conversion box. Ideal for offices, conference rooms, and reception areas, these luminaires serve as direct replacements for fluorescent lamp fixtures, offering efficient and comfortable lighting solutions.

Extruded aluminium frame

Polystyrene diffuser

5-pole terminal block, cable cross section up to 5 x 2.5 mm²

Luminaire versions available with on-off or IoT-ready DALI-2 driver

Lifetime (L80/B10) 70000 h (at 25 °C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy