LEDVANCE 33 W Rectangular Panel Light, White, 3000K, L 1.2 m W 295mm
- RS Stock No.:
- 722-525
- Mfr. Part No.:
- 4099854004087
- Brand:
- LEDVANCE
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$419.48
(exc. GST)
$461.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $419.48 | - |
| 5 + | $411.09 | 2% |
*price indicative
- RS Stock No.:
- 722-525
- Mfr. Part No.:
- 4099854004087
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Panel Light | |
| Length | 1.2m | |
| Luminous Flux | 4320lm | |
| Width | 295mm | |
| Housing Material | Polystyrene | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Power | 33W | |
| Luminous Efficacy | 130Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type Panel Light | ||
Length 1.2m | ||
Luminous Flux 4320lm | ||
Width 295mm | ||
Housing Material Polystyrene | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour Temperature 3000K | ||
Colour White | ||
Power 33W | ||
Luminous Efficacy 130Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE Panel comfort is highly versatile with selectable power steps on the driver and offers tool-free electrical connection using a push button connector. It supports through-wiring with the included connector box and provides energy savings with a high system efficacy of up to 130 lm/W. The panel ensures good glare reduction (UGR <lt/> 19), high colour consistency (SDCM 3), and low flicker light thanks to special electronic control gear. Extended services like energy monitoring and remote maintenance are available with DALI versions.
Extruded aluminium frame
Polystyrene diffuser
5-pole Terminal block, cable cross section up to 5 x 2.5 mm²
Related links
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- Ansell 60 W Rectangular Panel Light L 1.2 m W 600mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- RS PRO 32 W Rectangular LED Panel Light L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
