LEDVANCE 33 W Square LED Panel Light, Cool White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 285-9943
- Mfr. Part No.:
- 4099854017223
- Brand:
- LEDVANCE
Subtotal (1 box of 4 units)*
$489.96
(exc. GST)
$538.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $489.96 | $122.49 |
*price indicative
- RS Stock No.:
- 285-9943
- Mfr. Part No.:
- 4099854017223
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Panel | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Luminous Flux | 3630lm | |
| Width | 595mm | |
| Housing Material | Aluminium | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Luminous Efficacy | 110Lm/W | |
| Power | 33W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CE/CB/TV/UKCA/EAC | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Panel | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Luminous Flux 3630lm | ||
Width 595mm | ||
Housing Material Aluminium | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Luminous Efficacy 110Lm/W | ||
Power 33W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CE/CB/TV/UKCA/EAC | ||
- COO (Country of Origin):
- CN
The LEDVANCE square recessed panel luminaire for 600 x 600 mm ceiling systems offers several benefits including good glare reduction (UGR ≤ 19), low flicker light due to special electronic control gear, and energy savings with system efficacy of up to 110 lm/W. It features an external driver for flexibility and easy installation, with DALI ECG versions available and comes with a 5-year guarantee. This luminaire is suitable for direct replacement of fixtures with fluorescent lamps and is ideal for various applications such as offices, conference rooms, reception areas, foyers, corridors, and elevators, specifically designed for recessed ceiling systems with a grid size of 600 x 600 mm.
Extruded aluminium frame
Polystyrene diffuser
Lifetime (L80/B10) up to 50000 h (at 25 °C)
Related links
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
