RS Better World

RS PRO 42 W Rectangular LED Panel Light, Cool White, 4000K, L 1.195 m W 595mm

Subtotal (1 unit)*

$987.42

(exc. GST)

$1,086.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$987.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
555-905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Panel Light

Lamp Type

LED

Length

1.195m

Width

595mm

Luminous Flux

5150lm

Depth

30mm

Lamp Shape

Rectangular

Colour

Cool White

Colour Temperature

4000K

Power

42W

Voltage

220V

IP Rating

IP20

Standards/Approvals

BS EN 60598-1, EMC, LVD, RoHS

Better World Verification

EU Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
CN

RS PRO LED Backlit Panel Light, 4000K Cool White, Low Glare


RS PRO LED Backlit Panel Lights are designed to provide efficient and comfortable lighting for commercial environments. With a cool white colour temperature of 4000K, these panels offer a bright and clear illumination, Ideal for offices, retail spaces, and other professional settings. The low glare feature enhances Visual comfort, making them a preferred choice for areas requiring prolonged use.

Features and Benefits


LED Backlit Panel Solutions: Suitable for a range of commercial applications, providing versatile lighting options.

Slim Profile, White Aluminium Frame: Offers a sleek design with a high-quality TP(a) diffuser for low glare (UGR<19), enhancing Visual comfort.

Compatible with RS PRO’s Emergency Pack: Supports selectable self-test or manual-test dual plug-in emergency pack for added safety.

Quick Fix Connector: Features loop in, loop out terminals for easier and more economical installation.

5-Year Guarantee: Ensures long-term reliability and peace of mind.

Applications


LED Panels TP(b) UGR <21 4000K & 6000K 110lm/W
225-7019: RS PRO 32W 600x600 4000K TP(b) UGR< 21 (5PK)
225-7020: RS PRO 32W 600x600 6000K TP(b) UGR< 21 (5PK)
225-7021: RS PRO 45W 1200x600 4000K TP(b) UGR< 21 (2PK)
225-7022: RS PRO 45W 1200x600 6000K TP(b) UGR< 21 (2PK)

LED Panels TP(a) UGR <19 4000K & 6000K 120lm/W
180-413: RS PRO 32W 600x600 4000K TP(a) UGR< 19 (2PK)
180-414: RS PRO 32W 600x600 6000K TP(a) UGR< 19 (2PK)
555-905: RS PRO 42W 1200x600 4000K TP(a) UGR< 19 (1PK)
555-906: RS PRO 42W 1200x600 6000K TP(a) UGR< 19 (1PK)
555-908: RS PRO 32W 600x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
555-909: RS PRO 50W 1200x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)

LED Panels TP(a) UGR <19 4000K & 6000K 180lm/W
180-416: RS PRO 23W 600x600 4000K TP(a) UGR< 19 (1PK) 180lm
180-417: RS PRO 23W 600x600 6000K TP(a) UGR< 19 (1PK) 180lm

LED Panels Ancillaries - Support All Three Ranges
257-7443: RS PRO Emergency 3Hr Switchable Self or Std Test Pack (1PK)
202-7266: RS PRO 6X Wire Suspension Kit (1PK)
202-7264: RS PRO Surface Mount Kit 600x600 (1PK)
202-7267: RS PRO Surface Mount Kit 600x1200 (1PK)
231-8116: RS PRO 60W DALI Dimmable Driver (1PK)

Applications


Offices

Retail Spaces

Educational Facilities

Healthcare Environments

Additional Information


Complies with BS EN 60598-1, EMC, LVD, and RoHS standards

UK and EU Energy Label Status: Compliant

Energy Efficiency Rating: D

IP Rating: IP20

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

English (UK)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy