RS Better World
RS PRO 42 W Rectangular LED Panel Light, 6000K, L 1.195 m W 595mm
- RS Stock No.:
- 555-906
- Brand:
- RS PRO
Subtotal (1 unit)*
$987.42
(exc. GST)
$1,086.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $987.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 555-906
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 1.195m | |
| Width | 595mm | |
| Luminous Flux | 5150lm | |
| Depth | 30mm | |
| Lamp Shape | Rectangular | |
| Colour Temperature | 6000K | |
| Power | 42W | |
| Voltage | 220V | |
| IP Rating | IP20 | |
| Standards/Approvals | BS EN 60598-1, EMC, LVD, RoHS | |
| Better World Verification | EU Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 1.195m | ||
Width 595mm | ||
Luminous Flux 5150lm | ||
Depth 30mm | ||
Lamp Shape Rectangular | ||
Colour Temperature 6000K | ||
Power 42W | ||
Voltage 220V | ||
IP Rating IP20 | ||
Standards/Approvals BS EN 60598-1, EMC, LVD, RoHS | ||
Better World Verification EU Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
RS PRO LED Backlit Panel Light, 6000K Daylight, Low Glare
RS PRO LED Backlit Panel Lights are designed to provide efficient and comfortable lighting solutions for commercial environments. With a daylight colour temperature of 6000K, these panels offer bright and natural illumination, Ideal for offices, retail spaces, and other professional settings. The low glare design enhances Visual comfort, making them a practical choice for areas where eye strain needs to be minimised.
Features and Benefits
LED Backlit Panel Solutions: Suitable for a range of commercial applications, offering versatility and efficiency.
Slim Profile, White Aluminium Frame: Provides a modern aesthetic with a high-quality TP(a) diffuser for low glare (UGR<19), enhancing Visual comfort.
Emergency Pack Compatibility: Works with RS PROs selectable self-test or manual-test dual plug-in emergency pack for added safety.
Quick Fix Connector: Features loop in, loop out terminals for easier and more economical installation.
5-Year Guarantee: Ensures long-term reliability and peace of mind.
Applications
LED Panels TP(b) UGR <21 4000K & 6000K 110lm/W
225-7019: RS PRO 32W 600x600 4000K TP(b) UGR< 21 (5PK)
225-7020: RS PRO 32W 600x600 6000K TP(b) UGR< 21 (5PK)
225-7021: RS PRO 45W 1200x600 4000K TP(b) UGR< 21 (2PK)
225-7022: RS PRO 45W 1200x600 6000K TP(b) UGR< 21 (2PK)
LED Panels TP(a) UGR <19 4000K & 6000K 120lm/W
180-413: RS PRO 32W 600x600 4000K TP(a) UGR< 19 (2PK)
180-414: RS PRO 32W 600x600 6000K TP(a) UGR< 19 (2PK)
555-905: RS PRO 42W 1200x600 4000K TP(a) UGR< 19 (1PK)
555-906: RS PRO 42W 1200x600 6000K TP(a) UGR< 19 (1PK)
555-908: RS PRO 32W 600x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
555-909: RS PRO 50W 1200x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
LED Panels TP(a) UGR <19 4000K & 6000K 180lm/W
180-416: RS PRO 23W 600x600 4000K TP(a) UGR< 19 (1PK) 180lm
180-417: RS PRO 23W 600x600 6000K TP(a) UGR< 19 (1PK) 180lm
LED Panels Ancillaries - Support All Three Ranges
257-7443: RS PRO Emergency 3Hr Switchable Self or Std Test Pack (1PK)
202-7266: RS PRO 6X Wire Suspension Kit (1PK)
202-7264: RS PRO Surface Mount Kit 600x600 (1PK)
202-7267: RS PRO Surface Mount Kit 600x1200 (1PK)
231-8116: RS PRO 60W DALI Dimmable Driver (1PK)
225-7019: RS PRO 32W 600x600 4000K TP(b) UGR< 21 (5PK)
225-7020: RS PRO 32W 600x600 6000K TP(b) UGR< 21 (5PK)
225-7021: RS PRO 45W 1200x600 4000K TP(b) UGR< 21 (2PK)
225-7022: RS PRO 45W 1200x600 6000K TP(b) UGR< 21 (2PK)
LED Panels TP(a) UGR <19 4000K & 6000K 120lm/W
180-413: RS PRO 32W 600x600 4000K TP(a) UGR< 19 (2PK)
180-414: RS PRO 32W 600x600 6000K TP(a) UGR< 19 (2PK)
555-905: RS PRO 42W 1200x600 4000K TP(a) UGR< 19 (1PK)
555-906: RS PRO 42W 1200x600 6000K TP(a) UGR< 19 (1PK)
555-908: RS PRO 32W 600x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
555-909: RS PRO 50W 1200x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
LED Panels TP(a) UGR <19 4000K & 6000K 180lm/W
180-416: RS PRO 23W 600x600 4000K TP(a) UGR< 19 (1PK) 180lm
180-417: RS PRO 23W 600x600 6000K TP(a) UGR< 19 (1PK) 180lm
LED Panels Ancillaries - Support All Three Ranges
257-7443: RS PRO Emergency 3Hr Switchable Self or Std Test Pack (1PK)
202-7266: RS PRO 6X Wire Suspension Kit (1PK)
202-7264: RS PRO Surface Mount Kit 600x600 (1PK)
202-7267: RS PRO Surface Mount Kit 600x1200 (1PK)
231-8116: RS PRO 60W DALI Dimmable Driver (1PK)
Applications
Offices
Retail Spaces
Educational Facilities
Healthcare Environments
Additional Information
Complies with BS EN 60598-1, EMC, LVD, RoHS standards
Energy efficiency rating of D for both UK and EU
IP20 rated for indoor use
Dimensions: 1195 mm x 595 mm x 30 mm
Luminosity: 5150 lm
Voltage Rating: 220 – 240 V
Wattage: 42 W
Lamp Shape: Rectangular
Colour Tone: Daylight
Colour Temperature: 6000K
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
English (UK)
Related links
- RS PRO 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- RS PRO 50 W Rectangular LED Panel Light L 1.195 m W 595mm
- RS PRO 32 W Rectangular LED Panel Light L 595 mm W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- RS PRO 23 W Square LED Panel Light 6000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 6000K, L 595 mm W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- Ansell 60 W Rectangular Panel Light L 1.2 m W 600mm
