LEDVANCE 33 W Rectangular LED Panel Light, Cool White, 4000K, L 1.195 m W 295mm
- RS Stock No.:
- 285-9931
- Mfr. Part No.:
- 4099854003981
- Brand:
- LEDVANCE
Subtotal (1 box of 4 units)*
$994.67
(exc. GST)
$1,094.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $994.67 | $248.668 |
*price indicative
- RS Stock No.:
- 285-9931
- Mfr. Part No.:
- 4099854003981
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | Panel | |
| Length | 1.195m | |
| Width | 295mm | |
| Luminous Flux | 4320lm | |
| Housing Material | Polystyrene, Steel | |
| Lamp Supplied | Yes | |
| Lamp Shape | Rectangular | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Power | 33W | |
| Luminous Efficacy | 130Lm/W | |
| Lifespan | 70000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/CB/ENEC/UKCA/EAC | |
| IP Rating | IP40, IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type Panel | ||
Length 1.195m | ||
Width 295mm | ||
Luminous Flux 4320lm | ||
Housing Material Polystyrene, Steel | ||
Lamp Supplied Yes | ||
Lamp Shape Rectangular | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Power 33W | ||
Luminous Efficacy 130Lm/W | ||
Lifespan 70000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/CB/ENEC/UKCA/EAC | ||
IP Rating IP40, IP20 | ||
- COO (Country of Origin):
- CN
The LEDVANCE rectangular recessed panel luminaires for 1200 x 300 mm ceiling systems feature a Power Select (PS) option, offering selectable power steps on the driver for versatility, along with tool-free electrical connection and through-wiring capability. With high system efficacy up to 130 lm/W, these luminaires ensure energy savings, complemented by good glare reduction (UGR < 19) and high color consistency. DALI versions provide extended services like energy monitoring, while an external driver enables flexible installation. Special electronic control gear ensures low flicker light, and emergency lighting is possible with an additional conversion box. Ideal for offices, conference rooms, and reception areas, these luminaires serve as direct replacements for fluorescent lamp fixtures, offering efficient and comfortable lighting solutions.
Extruded aluminium frame
Polystyrene diffuser
5-pole terminal block, cable cross section up to 5 x 2.5 mm²
Luminaire versions with IoT-ready DALI-2 driver available
Lifetime (L80/B10) 70000 h (at 25 °C)
Related links
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- RS PRO 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Rectangular Panel Light 3000k, L 1195 mm W 295mm
- RS PRO 50 W Rectangular LED Panel Light L 1.195 m W 595mm
- RS PRO 42 W Rectangular LED Panel Light L 1.195 m W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
