PLP5-2-2.5MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm
- RS Stock No.:
- 916-8922
- Mfr. Part No.:
- PLP5-2-2.5MM-D
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.28
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.964 | $19.28 | - |
| 100 - 280 | $0.946 | $18.92 | 1% |
| 300 - 580 | $0.916 | $18.32 | 4% |
| 600 - 980 | $0.892 | $17.84 | 7% |
| 1000 + | $0.873 | $17.46 | 9% |
*price indicative
- RS Stock No.:
- 916-8922
- Mfr. Part No.:
- PLP5-2-2.5MM-D
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 2.5mm | |
| Lens Size | 5 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | White | |
| Light Pipe Shape | Round | |
| Inside Diameter | 3.9mm | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Series | PLP5 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 2.5mm | ||
Lens Size 5 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour White | ||
Light Pipe Shape Round | ||
Inside Diameter 3.9mm | ||
Number of Light Pipes 1 | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Series PLP5 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLP5-2 Series LED Light Pipe
The PLP5-2 series from Bivar are a family of rigid LED light pipes featuring a 5 mm round lens. They come with a clear, diffused or smoked (black) lens option. PLP5-2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLP5-2 light pipes are made using a polycarbonate. These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
Rigid light pipe for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- PLP2-2.5MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm
- PLP5-2-3MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm
- PLP5-2-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm
- PLP5-2-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
